380C3250K
HoneywellRes Conductive Plastic POT 250K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.5 X 27.78mm) Solder Lug Panel Mount Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
380C3250K
RoHS:
Yes
HTS:
8533408070
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
2 W
Resistance Value:
250 KOhm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
36.5 x 27.78 mm
Operating Temperature:
-55 to 120 °C
Switch Option:
No
Number of Elements:
1
Life Cycle:
Discontinued
Res Conductive Plastic POT 250K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.5 X 27.78mm) Solder Lug Panel Mount Automotive
Search Keywords:
380C3250K
This product is discontinued, but still in stock
IN STOCK:
72
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$18.780
$93.900
25
$16.254
$406.350
50
$15.223
$761.150
100
$14.313
$1,431.300
300
$13.502
$4,050.600
500
$12.790
$6,395.000
1,000
+
$11.585
$11,585.000
Product Guides