380C3500
HoneywellRes Conductive Plastic POT 500 Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.5 X 27.78mm) Solder Lug Panel Mount Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
380C3500
RoHS:
Yes
HTS:
8533408070
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
2 W
Resistance Value:
500 Ohm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
36.5 x 27.78 mm
Operating Temperature:
-55 to 120 °C
Switch Option:
No
Number of Elements:
1
Life Cycle:
Discontinued
Res Conductive Plastic POT 500 Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.5 X 27.78mm) Solder Lug Panel Mount Automotive
Search Keywords:
380C3500
This product is discontinued, but still in stock
IN STOCK:
150
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$26.289
$26.289
10
$23.091
$230.910
25
$21.235
$530.875
50
$20.571
$1,028.550
100
$19.358
$1,935.800
300
$18.535
$5,560.500
500
+
$17.078
$8,539.000
Product Guides