help desk software
DATA SHEET

380C3500K

Honeywell

Res Conductive Plastic POT 500K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.5 X 27.78mm) Solder Lug Panel Mount Automotive

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
380C3500K
RoHS:
Yes
HTS:
8533408070
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
2 W
Resistance Value:
500 KOhm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
36.5 x 27.78 mm
Operating Temperature:
-55 to 120 °C
Switch Option:
No
Number of Elements:
1
Life Cycle:
Discontinued
Res Conductive Plastic POT 500K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.5 X 27.78mm) Solder Lug Panel Mount Automotive
Search Keywords:
380C3500K
  This product is discontinued, but still in stock
IN STOCK: 56
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$16.52
$16.520
10
$11.89
$118.900
25
$10.49
$262.250
50
$7.54
$377.000
100
$7.38
$738.000
300
$7.23
$2,169.000
500 +
$7.19
$3,595.000
Tools/3D Models