381L100
HoneywellRes Conductive Plastic POT 100 Ohm 10% 1W 1(Elec)/1(Mech)Turn 3.18mm (21.04 X 15.88 X 22.23mm) Solder Lug Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
381L100
RoHS:
Yes
HTS:
8533408070
COO:
US
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
1 W
Resistance Value:
100 Ohm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
21.04 x 15.88 x 22.23 mm
Operating Temperature:
-40 to 120 °C
Life Cycle:
Discontinued
Res Conductive Plastic POT 100 Ohm 10% 1W 1(Elec)/1(Mech)Turn 3.18mm (21.04 X 15.88 X 22.23mm) Solder Lug Panel Mount
Search Keywords:
381L100
This product is discontinued, but still in stock
IN STOCK:
102
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$36.751
$36.751
5
$34.586
$172.930
25
$29.309
$732.725
50
$27.412
$1,370.600
100
$26.545
$2,654.500
300
$24.579
$7,373.700
500
+
$23.288
$11,644.000
Product Guides