381L100K
HoneywellRes Conductive Plastic POT 100K Ohm 10% 1W 1(Elec)/1(Mech)Turn 3.18mm (21.04 X 15.88 X 22.23mm) Solder Lug Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
381L100K
RoHS:
Yes
HTS:
8533408070
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
1 W
Resistance Value:
100 KOhm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
21.04 x 15.88 x 22.23 mm
Operating Temperature:
-40 to 120 °C
Life Cycle:
Discontinued
Res Conductive Plastic POT 100K Ohm 10% 1W 1(Elec)/1(Mech)Turn 3.18mm (21.04 X 15.88 X 22.23mm) Solder Lug Panel Mount
Search Keywords:
381L100K
This product is discontinued, but still in stock
IN STOCK:
100
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$33.807
$33.807
5
$31.982
$159.910
25
$27.535
$688.375
50
$25.936
$1,296.800
100
$25.205
$2,520.500
300
$23.548
$7,064.400
500
+
$22.305
$11,152.500
Product Guides