381L500K
HoneywellRes Conductive Plastic POT 500K Ohm 10% 1W 1(Elec)/1(Mech)Turn 3.18mm (21.04 X 15.88 X 22.23mm) Solder Lug Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
381L500K
RoHS:
Yes
HTS:
8533408070
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
1 W
Resistance Value:
500 KOhm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
21.04 x 15.88 x 22.23 mm
Operating Temperature:
-40 to 120 °C
Life Cycle:
Discontinued
Res Conductive Plastic POT 500K Ohm 10% 1W 1(Elec)/1(Mech)Turn 3.18mm (21.04 X 15.88 X 22.23mm) Solder Lug Panel Mount
This product is discontinued, but still in stock
IN STOCK:
76
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$29.484
$29.484
10
$25.706
$257.060
25
$23.513
$587.825
50
$22.730
$1,136.500
100
$21.296
$2,129.600
300
$20.324
$6,097.200
500
+
$18.678
$9,339.000
Product Guides