381N100K
HoneywellRes Conductive Plastic POT 100K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (28.97 X 15.88 X 22.23mm) Solder Lug Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
381N100K
RoHS:
Yes
HTS:
8533408070
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
1 W
Resistance Value:
100 KOhm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
28.97 x 15.88 x 22.23 mm
Operating Temperature:
-40 to 120 °C
Life Cycle:
Discontinued
Res Conductive Plastic POT 100K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (28.97 X 15.88 X 22.23mm) Solder Lug Panel Mount
This product is discontinued, but still in stock
IN STOCK:
809
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$38.720
$38.720
5
$36.554
$182.770
25
$31.276
$781.900
50
$29.378
$1,468.900
100
$28.511
$2,851.100
300
$26.544
$7,963.200
500
+
$25.144
$12,572.000
Product Guides