help desk software
DATA SHEET

381N1MEG

Honeywell

Res Conductive Plastic POT 1M Ohm 20% 1W 1(Elec)/1(Mech)Turn 3.18mm (28.97 X 15.88 X 22.23mm) Solder Lug Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
381N1MEG
RoHS:
Yes
HTS:
8533408070
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
1 W
Resistance Value:
1 MOhm
Tolerance:
20 %
Temperature Coefficient:
N/A
Dimension:
28.97 x 15.88 x 22.23 mm
Operating Temperature:
-40 to 120 °C
Life Cycle:
Discontinued
Res Conductive Plastic POT 1M Ohm 20% 1W 1(Elec)/1(Mech)Turn 3.18mm (28.97 X 15.88 X 22.23mm) Solder Lug Panel Mount
Search Keywords:
381N1MEG
  This product is discontinued, but still in stock
IN STOCK: 98
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$27.677
$27.677
10
$24.131
$241.310
25
$22.073
$551.825
50
$21.337
$1,066.850
100
$19.991
$1,999.100
300
$19.079
$5,723.700
500 +
$17.539
$8,769.500
Tools/3D Models