381N250K
HoneywellRes Conductive Plastic POT 250K Ohm 10% 1W 1(Elec)/1(Mech)Turn 3.18mm (28.97 X 15.88 X 22.23mm) Solder Lug Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
381N250K
RoHS:
Yes
HTS:
8533408070
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
1 W
Resistance Value:
250 KOhm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
28.97 x 15.88 x 22.23 mm
Operating Temperature:
-40 to 120 °C
Life Cycle:
Discontinued
Res Conductive Plastic POT 250K Ohm 10% 1W 1(Elec)/1(Mech)Turn 3.18mm (28.97 X 15.88 X 22.23mm) Solder Lug Panel Mount
Search Keywords:
381N250K
This product is discontinued, but still in stock
IN STOCK:
58
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$31.736
$31.736
5
$30.023
$150.115
25
$25.848
$646.200
50
$24.347
$1,217.350
100
$23.661
$2,366.100
300
$22.702
$6,810.600
500
+
$20.945
$10,472.500
Product Guides