help desk software
DATA SHEET

381NS100K

Honeywell

Res Conductive Plastic POT 100K Ohm 10% 1W 1(Elec)/1(Mech)Turn 3.18mm (34.93 X 15.88 X 22.23mm) Solder Lug Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
381NS100K
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
1 W
Resistance Value:
100 KOhm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
34.93 x 15.88 x 22.23 mm
Operating Temperature:
-40 to 120 °C
Life Cycle:
Discontinued
Res Conductive Plastic POT 100K Ohm 10% 1W 1(Elec)/1(Mech)Turn 3.18mm (34.93 X 15.88 X 22.23mm) Solder Lug Panel Mount
Search Keywords:
381NS100K
  This product is discontinued, but still in stock
IN STOCK: 110
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$65.543
$65.543
5
$57.848
$289.240
10
$53.382
$533.820
25
$50.283
$1,257.075
50
$48.866
$2,443.300
100
$46.886
$4,688.600
300 +
$43.925
$13,177.500
Tools/3D Models