385500M0297
HoneywellHoneywell Rotary Potentiometer RV4NAYSD103A, solder lug terminals, 1K ohm resistance value and standard bushing.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
385500M0297
RoHS:
No
HTS:
8533408070
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
2 W
Resistance Value:
10 KOhm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
36.52 x 27.78 x 36.12 mm
Operating Temperature:
-55 °C to 120 °C
Potentiometer Type:
Industrial
Life Cycle:
Discontinued
Honeywell Rotary Potentiometer RV4NAYSD103A, solder lug terminals, 1K ohm resistance value and standard bushing.
Search Keywords:
385500M0297
This product is discontinued, but still in stock
IN STOCK:
14
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$54.08
$54.080
3
$50.83
$152.490
5
+
$46.25
$231.250
Product Guides