385500M1377
HoneywellRes Conductive Plastic POT 500 Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.53 X 27.79 X 36.12mm) Solder Lug Panel Mount Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
385500M1377
RoHS:
Yes
HTS:
8533408070
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Tur ns
Termination Style:
Solder
Power Rating:
2 W
Resistance Value:
500 Ohm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
36.53 x 27.79 x 36.12 mm
Operating Temperature:
-55 to 120 °C
Switch Option:
No
Number of Elements:
1
Life Cycle:
Discontinued
Res Conductive Plastic POT 500 Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.53 X 27.79 X 36.12mm) Solder Lug Panel Mount Automotive
Search Keywords:
385500M1377
This product is discontinued, but still in stock
IN STOCK:
110
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$25.769
$25.769
10
$22.712
$227.120
25
$20.938
$523.450
50
$20.303
$1,015.150
100
$19.143
$1,914.300
300
$18.356
$5,506.800
500
+
$16.920
$8,460.000