help desk software
DATA SHEET

392551M0019

Honeywell

Res Conductive Plastic POT 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm J-Hook Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
392551M0019
RoHS:
Yes
HTS:
8533408070
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
J-Hook
Power Rating:
0.5 (1/2) W
Resistance Value:
5 KOhm
Tolerance:
10 %
Temperature Coefficient:
N/A
Operating Temperature:
-40 to 120 °C
Res Conductive Plastic POT 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm J-Hook Panel Mount
Search Keywords:
392551M0019
IN STOCK: 5
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$27.93
$27.930
25
$26.54
$663.500
50
$25.21
$1,260.500
75
$23.96
$1,797.000
100 +
$22.76
$2,276.000
Tools/3D Models