392C210K
HoneywellRes Conductive Plastic POT 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (13.08 X 32.54mm) Pin Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
392C210K
RoHS:
No
HTS:
8533408070
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Tur ns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
10 KOhm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
32.54 x 13.08 mm
Operating Temperature:
-40 to 120 °C
Switch Option:
No
Number of Elements:
1
Life Cycle:
Discontinued
Res Conductive Plastic POT 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (13.08 X 32.54mm) Pin Panel Mount
Search Keywords:
392C210K
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK:
32
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$25.522
$25.522
10
$22.526
$225.260
25
$20.787
$519.675
50
$20.165
$1,008.250
100
$19.028
$1,902.800
300
$18.257
$5,477.100
500
+
$16.835
$8,417.500
Product Guides