392C21MEG
HoneywellRes Conductive Plastic POT 1M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 32.55mm) J-Hook Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
392C21MEG
RoHS:
No
HTS:
8533408070
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
J-Hook
Power Rating:
0.5 (1/2) W
Resistance Value:
1 MOhm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
32.55 x 12.7 mm
Operating Temperature:
-40 to 120 °C
Life Cycle:
Discontinued
Res Conductive Plastic POT 1M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 32.55mm) J-Hook Panel Mount
Search Keywords:
392C21MEG
This product is discontinued, but still in stock
IN STOCK:
7
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$44.41
$44.410
10
$27.99
$279.900
25
$23.21
$580.250
50
$21.25
$1,062.500
100
$20.18
$2,018.000
300
$19.98
$5,994.000
500
+
$19.78
$9,890.000
Product Guides