392C325K
HoneywellRes Conductive Plastic POT 25K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (13.08 X 38.89mm) Pin Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
392C325K
RoHS:
No
HTS:
8533408070
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Tur ns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
25 KOhm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
38.89 x 13.08 mm
Operating Temperature:
-55 to 120 °C
Switch Option:
No
Number of Elements:
1
Life Cycle:
Discontinued
Res Conductive Plastic POT 25K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (13.08 X 38.89mm) Pin Panel Mount
Search Keywords:
392C325K
This product is discontinued, but still in stock
IN STOCK:
7
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$26.388
$26.388
10
$23.178
$231.780
25
$21.314
$532.850
50
$20.648
$1,032.400
100
$19.430
$1,943.000
300
$18.604
$5,581.200
500
+
$17.132
$8,566.000
Product Guides