help desk software
DATA SHEET

392JA1MEG

Honeywell

Res POT 1M Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 34.53mm) Pin Panel Mount/Through Hole .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
392JA1MEG
RoHS:
Yes
HTS:
8533408070
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount/Through Hole
Number of Turns:
1(Elec),1(Mech) Tur ns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
1 MOhm
Tolerance:
20 %
Temperature Coefficient:
N/A
Dimension:
34.53 x 12.7 mm
Operating Temperature:
-40 to 120 °C
Switch Option:
No
Number of Elements:
1
Life Cycle:
Discontinued

392JA1MEG Rotary Potentiometer from Honeywell features a compact size with conductive plastic element and robust nickel-plated brass shaft and bushings. It also comes with a linear electrical taper, PC style terminals and has a 0.5 W power rating. This 1M ohm single turn potentiometer has a mechanical rotation of 295° and offers a long rotational life of up to 50,000 cycles.

Potentiometers are measuring instruments that are used to measure electric potential, i.e. voltage, in a circuit. These potentiometers were primarily used in measuring voltage, before the invention of moving coil and digital volt meters. The 392 series potentiometers come with an internal shaft seal to protect the device from moisture. Honeywell Potentiometer 392JA1MEG is used in applications like manual controls, medical equipment and telecommunications.

Product Highlights:
  • Compact – 12.7 mm [0.5 in] diameter
  • Conductive plastic element
  • Linear taper
  • Robust nickel-plated brass shaft and bushings
  • PC terminals
  • Rotational life up to 50,000 cycle
  • Mechanical Rotation: 295°
Search Keywords:
392JA1MEG
  This product is discontinued, but still in stock
IN STOCK: 449
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$13.25
$13.250
10
$13.12
$131.200
25
$13.06
$326.500
50
$13.01
$650.500
100
$12.97
$1,297.000
300
$12.95
$3,885.000
500 +
$12.93
$6,465.000
Tools/3D Models