392JB10K
HoneywellRes POT 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 34.53mm) Pin Panel Mount/Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
392JB10K
RoHS:
Yes
HTS:
8533408070
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount/Through Hole
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
10 KOhm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
34.53 x 12.7 mm
Operating Temperature:
-40 to 120 °C
Switch Option:
No
Number of Elements:
1
Life Cycle:
Discontinued
Res POT 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 34.53mm) Pin Panel Mount/Through Hole
Search Keywords:
392JB10K
This product is discontinued, but still in stock
IN STOCK:
28
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$19.539
$19.539
10
$17.220
$172.200
25
$15.875
$396.875
50
$15.394
$769.700
100
$14.514
$1,451.400
300
$13.918
$4,175.400
500
+
$13.178
$6,589.000
Product Guides