392JB250
HoneywellRes Conductive Plastic POT 250 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 34.53mm) Pin Panel Mount/Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
392JB250
RoHS:
Yes
HTS:
8533408070
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount/Through Hole
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
250 Ohm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
34.53 x 12.7 mm
Operating Temperature:
-40 to 120 °C
Switch Option:
No
Number of Elements:
1
Life Cycle:
Discontinued
Res Conductive Plastic POT 250 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 34.53mm) Pin Panel Mount/Through Hole
Search Keywords:
392JB250
This product is discontinued, but still in stock
IN STOCK:
151
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$31.43
$31.430
10
$19.21
$192.100
25
$16.63
$415.750
50
$15.60
$780.000
100
$14.68
$1,468.000
300
$14.60
$4,380.000
500
+
$14.53
$7,265.000
Product Guides