392JB2500
HoneywellRes Conductive Plastic POT 2.5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (12.7 X 34.53mm) Pin Panel Mount/Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
392JB2500
RoHS:
Yes
HTS:
8533408070
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount/Through Hole
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
2.5 KOhm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
34.53 x 12.7 mm
Operating Temperature:
-40 to 120 °C
Switch Option:
No
Number of Elements:
1
Life Cycle:
Discontinued
Res Conductive Plastic POT 2.5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (12.7 X 34.53mm) Pin Panel Mount/Through Hole
Search Keywords:
392JB2500
This product is discontinued, but still in stock
IN STOCK:
324
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$19.351
$19.351
10
$17.079
$170.790
25
$15.761
$394.025
50
$15.289
$764.450
100
$14.427
$1,442.700
300
$13.843
$4,152.900
500
+
$13.107
$6,553.500
Product Guides