392JB250K
HoneywellRes Conductive Plastic POT 250K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 34.53mm) Pin Panel Mount/Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
392JB250K
RoHS:
Yes
HTS:
8533408070
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount/Through Hole
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
250 KOhm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
34.53 x 12.7 mm
Operating Temperature:
-40 to 120 °C
Switch Option:
No
Number of Elements:
1
Life Cycle:
Discontinued
Res Conductive Plastic POT 250K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 34.53mm) Pin Panel Mount/Through Hole
Search Keywords:
392JB250K
This product is discontinued, but still in stock
IN STOCK:
216
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$39.48
$39.480
10
$24.88
$248.800
25
$21.08
$527.000
50
$19.30
$965.000
100
$17.94
$1,794.000
250
$17.85
$4,462.500
500
+
$17.76
$8,880.000
Product Guides