help desk software
DATA SHEET

392JB50K

Honeywell

Res Conductive Plastic POT 50K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 34.53mm) Pin Panel Mount/Through Hole .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
392JB50K
RoHS:
Yes
HTS:
8533408070
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Mounting:
Panel Mount/Through Hole
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
50 KOhm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
34.53 x 12.7 mm
Operating Temperature:
-40 to 120 °C
Switch Option:
No
Number of Elements:
1
Life Cycle:
Discontinued

392JB50K Rotary Potentiometer from Honeywell features a compact size with conductive plastic element and plastic shaft and bushings. It also comes with a linear electrical taper, PC style terminals and has a 0.5 W power rating. This 50K ohm linear potentiometer has a mechanical rotation of 295° and offers a long-lasting rotational life of up to 50,000 cycles.

Potentiometer is a device whose resistance can be manually manipulated to control the level of output in a circuit. It functions as a variable voltage divider. It is commonly used in volume control knobs of audio equipment. The 392 series potentiometers come with an internal shaft seal to protect the device from moisture. Honeywell Potentiometer 392JB50K is used in applications like manual controls, medical equipment and telecommunications.

Product Highlights:
  • Compact – 12.7 mm [0.5 in] diameter
  • Conductive plastic element
  • Linear taper
  • Plastic shaft and bushings
  • PC terminals
  • Rotational life up to 50,000 cycle
  • Mechanical Rotation: 295°
Search Keywords:
392JB50K
  This product is discontinued, but still in stock
IN STOCK: 98
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$19.351
$19.351
10
$17.079
$170.790
25
$15.761
$394.025
50
$15.289
$764.450
100
$14.427
$1,442.700
300
$13.843
$4,152.900
500 +
$13.107
$6,553.500
Tools/3D Models