help desk software
DATA SHEET

39XE96

Honeywell

MICRO SWITCH™ Subminiature Environmentally Sealed Basic Switches: XE Value Add Assembly Series, Single Pole Double Throw (SPDT), 7 A at 28 Vdc, Stainless Steel Enclosure, (2) 305 mm [12 in] Lead Wire Termination (22 Gage), Color Coded Lead Wires, Includes Leaf Spring Roller Actuator with Mounting Hardware, -53 °C to 105 °C [-65 °F to 221 °F] Temperature Range .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
39XE96
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Assembly Switch
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Maximum Current Rating:
7@115VAC 28VDC A
Operating Temperature:
N/A
MICRO SWITCH™ Subminiature Environmentally Sealed Basic Switches: XE Value Add Assembly Series, Single Pole Double Throw (SPDT), 7 A at 28 Vdc, Stainless Steel Enclosure, (2) 305 mm [12 in] Lead Wire Termination (22 Gage), Color Coded Lead Wires, Includes Leaf Spring Roller Actuator with Mounting Hardware, -53 °C to 105 °C [-65 °F to 221 °F] Temperature Range
Search Keywords:
39XE96
IN STOCK: 1
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
31 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$502.30
$502.300
3
$497.28
$1,491.840
5
$492.31
$2,461.550
8
$487.38
$3,899.040
10 +
$482.51
$4,825.100
Tools/3D Models