3AC49
HoneywellMICRO SWITCH™ Premium Large Basic Switches: YZ Series, Single Pole Normally Open (SPNO), 10 A 125/250/277 Vac, 58 mm [2.283 in] Straight Lever Actuator, Staked Quick Connect Termination, Mounting Holes will Accept Pins or Screws, UL, CSA
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
3AC49
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Door Interlock
Actuator Style:
Rod
Pole Throw Configuration:
SPDT
Maximum Current Rating:
15.1@250VAC A
Terminal Type:
Screw
Operating Temperature:
N/A
IP Rating:
N/A
Dimension:
49.96 x 13.21 x 45.97 mm
Switch Configuration:
N.O./N.C.
Body Orientation:
Straight
Life Cycle:
Discontinued
MICRO SWITCH™ Premium Large Basic Switches: YZ Series, Single Pole Normally Open (SPNO), 10 A 125/250/277 Vac, 58 mm [2.283 in] Straight Lever Actuator, Staked Quick Connect Termination, Mounting Holes will Accept Pins or Screws, UL, CSA
Search Keywords:
3AC49
This product is discontinued, but still in stock
IN STOCK:
19
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$85.819
$85.819
5
$75.379
$376.895
10
$69.319
$693.190
25
$63.191
$1,579.775
50
$62.243
$3,112.150
100
$60.505
$6,050.500
250
+
$47.061
$11,765.250