3AC6
HoneywellMICRO SWITCH™ Basic Switches: AC Series, Door Switch, Single Pole Double Throw (SPDT), 15 A at 250 Vac, Rod Actuator, Silver Contacts, Screw Termination .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
3AC6
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Box
Type:
Door Interlock
Actuator Style:
Rod
Pole Throw Configuration:
SPDT
Maximum Current Rating:
15.1@250VAC A
Terminal Type:
Screw
Operating Temperature:
-18 to 149 °C
IP Rating:
N/A
Dimension:
49.96 x 12.7 x 45.97 mm
Switch Configuration:
N.O./N.C.
Body Orientation:
Straight
The HONEYWELL part 3AC6 is a MICRO SWITCHâ„¢ Basic Switch from the AC Series. This specific model is a door switch with a Single Pole Double Throw (SPDT) configuration, making it versatile for a variety of applications. It can handle up to 15 A at 250 Vac, ensuring reliable performance in electrical circuits. The switch features a rod actuator, providing smooth and precise operation. Its contacts are made of silver, ensuring excellent conductivity and long-lasting durability. The screw termination allows for easy and secure wiring connections, making installation a breeze. Trust the HONEYWELL 3AC6 for its high-quality construction and reliable performance in door applications and more.
Product Highlights:
- Automatically cuts power when service door or drawer is opened
- Choice of momentary, maintained or pull-to-cheat actuation
- Versatile mounting bracket for side or end mounting
- Current rating ranges from 5 A to 25 A
- Available with one or two SPDT switches
- UL recognized versions available
- Choice of termination
Potential Applications:
- Appliances
- Vending machines
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
Search Keywords:
3AC6
IN STOCK:
172
Ships today, if you order in
On Order:
2,600
can ship 12/26/24
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$60.91
$60.910
5
$54.35
$271.750
10
$52.73
$527.300
25
$50.47
$1,261.750
50
$48.40
$2,420.000
200
$46.49
$9,298.000
400
+
$45.29
$18,116.000
Product Guides
CUSTOMERS
ALSO BOUGHT
IEGH666-1-61-15.0-21-V
Circuit Breaker Hydraulic Magnetic 3Pole 15A
PR21-62-15.0A-XX-S
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push to reset.
66100-9
Contact - Multimate - Type III+ Series - Socket - Crimp - 16 AWG - Gold Plated Contacts.
ADF08ST04
Switch DIP OFF ON SPST 8 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R
17250-BLK-B1
Cable Assembly AC Power 2.29m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG