3AC68
HoneywellMICRO SWITCH™ Door Switches: AC Series, Single Pole Double Throw (SPDT), 15.1 A 125/250 Vac, 2 Position Momentary, Steel Rod Actuator, Supplied with V3 Basic Switch, Round Head Termination Screws with Lockwashers .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
3AC68
RoHS:
Yes
HTS:
85365080
COO:
MX
ECCN:
EAR99
Type:
Door Interlock
Actuator Style:
Rod
Pole Throw Configuration:
SPDT
Maximum Current Rating:
15.1@250VAC A
Terminal Type:
Screw
Operating Temperature:
-18 to 149 °C
IP Rating:
N/A
Dimension:
49.91 x 12.7 x 45.97 mm
Switch Configuration:
N.O./N.C.
Body Orientation:
Straight
The HONEYWELL part 3AC68 is a MICRO SWITCHâ„¢ Door Switch from the AC series. It features a single pole double throw (SPDT) configuration and has a rating of 15.1 A at 125/250 Vac. This door switch is designed with a 2-position momentary operation and is equipped with a steel rod actuator. It is supplied with a V3 basic switch for reliable performance. The round head termination screws with lockwashers ensure secure connections. This high-quality door switch is perfect for various applications requiring dependable switching capabilities.
Product Highlights:
- Automatically cuts power when service door or drawer is opened
- Choice of momentary, maintained or pull-to-cheat actuation
- Versatile mounting bracket for side or end mounting
- Current rating ranges from 5 A to 25 A
- Available with one or two SPDT switches
- UL recognized versions available
- Choice of termination
Potential Applications:
- Appliances
- Vending machines
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
Search Keywords:
3AC68
IN STOCK:
150
Ships today, if you order in
MOQ for out of Stock Qty:
50
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$348.34
$348.340
10
$322.95
$3,229.500
25
$318.38
$7,959.500
50
$312.14
$15,607.000
100
$306.02
$30,602.000
150
$300.02
$45,003.000
200
+
$298.52
$59,704.000