3LS1
HoneywellMICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Zinc Housing, Non Plug-in Body Style, Side Roller Plunger, Ø 16,7 mm x 4,8 mm [0.66 in x 0.19 in] SST Roller, Roller Plunger May Be Locked in Any Position Through 360°, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Double Break, 10 A 120, 240, or 480 Vac, 0.5 in - 14 NPT Conduit, Operating Temperature: -29 °C to 71 °C [-20 °F to 160 °F], NEMA 1, 3, 4, 6 and 13 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
3LS1
RoHS:
Yes
HTS:
85365009
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Enclosed
Actuator Style:
Side Roller Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
40.03 N
Dimension:
39.88 x 70.33 x 93.98 mm
Maximum Current Rating:
0.8@115VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 6, 13
Body Orientation:
Right Angle
The HONEYWELL part 3LS1 is a MICRO SWITCH„¢ General Purpose Limit Switch that features an epoxy-coated zinc housing and a non-plug-in body style. It has a side roller plunger with a diameter of 16.7 mm and a thickness of 4.8 mm. The switch is equipped with a stainless steel roller with a diameter of 0.66 in and a thickness of 0.19 in.The unique design of this limit switch allows the roller plunger to be locked in any position through 360°, providing versatility in various applications. It has a 1NC 1NO single pole double throw (SPDT) snap action, double break configuration.With a current rating of 10 A and voltage options of 120, 240, or 480 Vac, this switch is capable of handling a wide range of electrical loads. It features a 0.5 in - 14 NPT conduit for easy installation and is designed to operate in temperatures ranging from -29 °C to 71 °C (-20 °F to 160 °F).The 3LS1 limit switch has a NEMA 1, 3, 4, 6, and 13 rating, making it suitable for use in various indoor and outdoor environments. It is a reliable and durable solution for applications that require accurate and dependable position sensing.
Product Highlights:
- Mode of operation is field adjustable
- NEMA 1, 3, 4, 6, and 13
- Wide choice of heads and actuators
- Variety of operating characteristics
- Captive screws
- UL and CSA approved parts available
Potential Applications:
- Machine tools
- Conveyors
- Material handling
- Metal fabrication equipment
- Lift trucks
Search Keywords:
3LS1
IN STOCK:
12
Ships today, if you order in
On Order:
25
can ship 1/29/25
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$384.87
$384.870
3
$379.10
$1,137.300
5
$373.41
$1,867.050
10
+
$364.35
$3,643.500
CUSTOMERS
ALSO BOUGHT
GLAC20C
MICRO SWITCH™ Global Limit Switches: GLA Series, EN50041 Mounting Standard, Epoxy-Coated Z...
914CE16-3
MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Front Ro...
LSZ55B
Switch Access Limit Switch Roller Lever Automotive
V7-7B37D8C4-732-1
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Closed (SPNC), 11 ...
KBP-17AG-120
Power Relay