3LS1-4C
HoneywellMICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Aluminum Housing, Non Plug-in Body Style, Side Roller Plunger, Ø 16,7 mm x 4,8 mm [0.66 in x 0.19 in] SST Roller, Roller Plunger May Be Locked in Any Position Through 360°, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Double Break, AC 15, A300; DC 13, P300, Compact 20 mm Conduit, Requires 18PA1-4C Terminal Block (20 mm) Ordered Separately, Operating Temperature: -30 °C to 70 °C [-22 °F to 158 °F], IP 67, NEMA 1, 4, and 13, Agency Approvals: CE .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
3LS1-4C
RoHS:
Yes
HTS:
85365080
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Compact
Actuator Style:
Side Roller Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
40.03 N
Dimension:
N/A
Maximum Current Rating:
0.8 A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 6, 13
Body Orientation:
Right Angle
MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Aluminum Housing, Non Plug-in Body Style, Side Roller Plunger, Ø 16,7 mm x 4,8 mm [0.66 in x 0.19 in] SST Roller, Roller Plunger May Be Locked in Any Position Through 360°, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Double Break, AC 15, A300; DC 13, P300, Compact 20 mm Conduit, Requires 18PA1-4C Terminal Block (20 mm) Ordered Separately, Operating Temperature: -30 °C to 70 °C [-22 °F to 158 °F], IP 67, NEMA 1, 4, and 13, Agency Approvals: CE
Search Keywords:
3LS14C
IN STOCK:
9
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
38 Weeks
Quantity
Unit Price
Ext. Price
1
$1,012.58
$1,012.580
3
$997.39
$2,992.170
5
$633.64
$3,168.200
8
$418.02
$3,344.160
10
+
$409.66
$4,096.600
CUSTOMERS
ALSO BOUGHT
151ML2
Switch Limit Side Rotary Conduit 10A 600VAC 230VDC 1HP Rotary Screw Mount
5ML7
Switch Limit N.O./N.C. DPDT Top Roller Plunger Conduit 0.3A 250VDC 26.69N Linear Screw Mou...
GLAA01E7B
MICRO SWITCH™ Global Limit Switches: GLA Series, EN50041 Mounting Standard, Epoxy-Coated Z...
GLZ52B
MICRO SWITCH™ Global Limit Switches: GLA Series, 38,1 mm to 91,5 mm [1.5 in to 3.6 in] Adj...