help desk software
DATA SHEET

3PA1

Honeywell

Switch Access Basic Switch Side Mount Enclosure .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
3PA1
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Side Mount Enclosure
Switch Type:
Basic Switch
Color:
N/A

Switch accessories are electromechanical switch devices which are used to make or break the contacts in an electrical circuit. They act as a physical interface between the electrical system and the real world. The primary function of an electrical switch is to change the state of an electrical or mechanical appliance, which is from ON to OFF state or vice versa. This Honeywell switch is used in a variety of transportation, industrial, mechanical and medical applications like automotive parts - machine tools, electric fork lift, valves, and automatic ice makers.

3PA1 Switch Accessory from Honeywell is designed for use with basic switches. This Honeywell switch comes with a side mount die-cast zinc enclosure which protects it from physical abuse and accidental contacts with other switch terminals.

Product Highlights:
  • Switch Access Packet
  • Flat screw head type
  • Rectangular body shape
  • RoHS compliant
  • Side mount enclosure
Search Keywords:
3PA1
IN STOCK: 98
Ships today, if you order in
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$52.97
$52.970
5
$44.73
$223.650
10
$44.06
$440.600
25
$43.40
$1,085.000
50
$42.74
$2,137.000
100
$42.10
$4,210.000
250 +
$41.47
$10,367.500
Tools/3D Models