Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
3PA28
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Side Mount Enclosure
Switch Type:
Basic Switch
Color:
N/A
The 3PA28 is an enclosure accessory for basic switches. Can be mounted from either side through
.140N (3,55mm) dia. holes on 1N (25,4mm) centers. 1/2-14 NPSM internal thread conduit hub.
Search Keywords:
3PA28
IN STOCK:
415
Ships today, if you order in
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$83.97
$83.970
5
$74.92
$374.600
10
$72.69
$726.900
30
$60.36
$1,810.800
50
$59.45
$2,972.500
100
$56.69
$5,669.000
250
+
$54.51
$13,627.500
CUSTOMERS
ALSO BOUGHT
BZ-R21-A2
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 10...
MC2711
MICRO SWITCH™ Basic Switches: Component, Auxiliary Actuator, Straight Plunger, Panel Mount
MC2711H
MICRO SWITCH™ Basic Switches: Component, Auxiliary Actuator, Sealed Straight Plunger, Pane...