3TL32-3D
HoneywellMICRO SWITCH™ Toggle Switches: TL Series, 3 Pole Double Throw (3PDT), 2 Position (On - On), Potted 22 Gage Lead Wire Termination, Sealed Bushing, 28 Volt T-1 3/4 Incandescent Lamp Furnished In Lever Knob, Emits Red When Lamp Is Energized, 21.84 mm Black Knob Locking Lever (Locked Out Of Center Position), FAA-PMA Approved .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
3TL32-3D
RoHS:
Yes
HTS:
8536500000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Pole Throw Configuration:
3P2T (3PDT)
Switch Configuration:
N/A
Contact Rating @ Voltage:
745.7@(CSA/UL) A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Wire Lead
Dimension:
34.8 x 41.66 x 88.39 mm
Operating Temperature:
-65 to 72 °C
MICRO SWITCH™ Toggle Switches: TL Series, 3 Pole Double Throw (3PDT), 2 Position (On - On), Potted 22 Gage Lead Wire Termination, Sealed Bushing, 28 Volt T-1 3/4 Incandescent Lamp Furnished In Lever Knob, Emits Red When Lamp Is Energized, 21.84 mm Black Knob Locking Lever (Locked Out Of Center Position), FAA-PMA Approved
Product Highlights:
- Environment-proof sealing
- 1,2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- 2 and 3 position, maintained and momentary toggle action
- Temperature range: -85 F to +160 F
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
3TL323D
IN STOCK:
0
MOQ for out of Stock Qty:
5
Factory Lead-Time
90 Weeks
Quantity
Unit Price
Ext. Price
5
$4,082.03
$20,410.150
10
$2,084.91
$20,849.100
15
$1,419.20
$21,288.000
20
+
$1,390.82
$27,816.400