402CH3-R
HoneywellMICRO SWITCH™ Sealed Aero Switches, Corrosion Resistant Steel - External Metals, MIL - S - 8805 symbol 3, Pin Plunger Actuator, Lead Wire Termination, 2 X SPNO Circuitry,Fine Silver Contact, 7 Amp Resistivity and 4 Amp Inductive at 28 Vdc, Plunger Seal Meterial Bentley Harris. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
402CH3-R
RoHS:
Yes
HTS:
8537109170
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Enclosed
Actuator Style:
Top Plunger
Pole Throw Configuration:
DPST
Switch Configuration:
N.O.
Operating Force:
26.69 N
Dimension:
71.5 mm
Maximum Current Rating:
7@28VDC A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Straight
MICRO SWITCH™ Sealed Aero Switches, Corrosion Resistant Steel - External Metals, MIL - S - 8805 symbol 3, Pin Plunger Actuator, Lead Wire Termination, 2 X SPNO Circuitry,Fine Silver Contact, 7 Amp Resistivity and 4 Amp Inductive at 28 Vdc, Plunger Seal Meterial Bentley Harris.
Search Keywords:
402CH3R
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
1
$221.25
$221.250
3
$214.10
$642.300
5
$207.14
$1,035.700
10
$200.38
$2,003.800
25
+
$191.20
$4,780.000