402CH4-R
HoneywellMICRO SWITCH™ Sealed Aero Switches, Corrosion Resistant Steel - External Metals, MIL - S - 8805 symbol 3, Pin Plunger Actuator, Lead Wire Termination, 2 X SPDT Circuitry,Fine Silver Contact, 7 Amp Resistivity and 4 Amp Inductive at 28 Vdc, Plunger Seal Meterial Bentley Harris. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
402CH4-R
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Enclosed
Actuator Style:
Top Plunger
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Operating Force:
26.69 N
Dimension:
39.65 x 30.84 x 71.5 mm
Maximum Current Rating:
7@28VDC A
Terminal Type:
Connector
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Straight
MICRO SWITCH™ Sealed Aero Switches, Corrosion Resistant Steel - External Metals, MIL - S - 8805 symbol 3, Pin Plunger Actuator, Lead Wire Termination, 2 X SPDT Circuitry,Fine Silver Contact, 7 Amp Resistivity and 4 Amp Inductive at 28 Vdc, Plunger Seal Meterial Bentley Harris.
Search Keywords:
402CH4R
IN STOCK:
1
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
71 Weeks
Quantity
Unit Price
Ext. Price
1
$2,235.17
$2,235.170
3
$2,201.64
$6,604.920
5
$1,394.37
$6,971.850
8
$899.00
$7,192.000
10
+
$881.02
$8,810.200