402EN1-6
HoneywellMICRO SWITCH™ Miniature Environmentally Sealed Limit Switches: EN Series, Double Pole Double Throw (DPDT), 7 A Resistive at 28 Vdc, Stainless Steel Enclosure, Pin Plunger Actuator, 5/8-24 UNEF Threaded Bushing, (6) 1829 mm [72 in] Lead Wire Termination (20 Gage) Side Exit, Leads Marked with Circuit and Gage, Military Part Number MS21321-1 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
402EN1-6
Alias/AKA:
MS21321-1
RoHS:
Yes
HTS:
85365000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Enclosed
Actuator Style:
Top Plunger
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Operating Force:
53.38 N
Dimension:
22.1 x 22.99 x 59.82 mm
Maximum Current Rating:
7@28VDC A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Straight
The HONEYWELL part 402EN1-6 is a MICRO SWITCHâ„¢ Miniature Environmentally Sealed Limit Switch that is part of the EN Series. It features a Double Pole Double Throw (DPDT) configuration, making it ideal for applications requiring multiple contacts. With a resistive rating of 7 A at 28 Vdc, it can handle a variety of electrical loads.The switch is housed in a durable stainless steel enclosure, providing protection against harsh environmental conditions. The pin plunger actuator allows for precise and reliable actuation.The 402EN1-6 is equipped with a 5/8-24 UNEF threaded bushing, which ensures easy installation. It comes with (6) 1829 mm [72 in] lead wires, terminated with a side exit. Each lead wire is marked with its respective circuit and gauge, for convenient and accurate wiring.This switch is also known by its military part number MS21321-1, indicating its high quality and reliability. The HONEYWELL part 402EN1-6 is suitable for a wide range of industrial and military applications, where a compact and robust limit switch is required.
Product Highlights:
- Meets or exceeds mechanical and electrical life as defined in MIL-S-8805
- Top plunger and roller plunger actuators have an internal ice scraper ring
- Variety of actuators and terminations
- Variety of contact options and contact materials
- Stainless steel housing
Potential Applications:
- Aircraft landing gear and flap/stabilizer controls
- Aircraft engine thrust reversers
- Space vehicles
- Armored personnel carriers
Search Keywords:
402EN16
IN STOCK:
62
Can Ship immediately
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$477.00
$477.000
3
$465.37
$1,396.110
5
$456.24
$2,281.200
10
+
$447.30
$4,473.000