help desk software
DATA SHEET

402EN66-6

Honeywell

Switch Limit N.O./N.C. DPDT Top Plunger Wire Lead 1A 28VDC 40.03N Linear Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
402EN66-6
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Enclosed
Actuator Style:
Top Plunger
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Operating Force:
40.03 N
Dimension:
25.4mm x 25.4mm x 59.82 mm
Maximum Current Rating:
1@28VDC A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Straight
Switch Limit N.O./N.C. DPDT Top Plunger Wire Lead 1A 28VDC 40.03N Linear Panel Mount
Search Keywords:
402EN666
IN STOCK: 17
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
71 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2,367.88
$2,367.880
3
$2,332.36
$6,997.080
5
$1,477.16
$7,385.800
8
$952.38
$7,619.040
10 +
$933.33
$9,333.300
Tools/3D Models