404EN1-6
HoneywellMICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, 4 Pole Double Throw (4PDT), 7 A Resistive at 28 Vdc, Stainless Steel Enclosure, Pin Plunger Actuator, 5/8-24 UNEF Threaded Bushing, (12) 1829 mm [72 in] Lead Wire Termination (20 Gage) Side Exit, Leads Marked with Circuit and Gage, Military Part Number MS21321-2 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
404EN1-6
Alias/AKA:
MS21321-2
RoHS:
No
HTS:
8536509055
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Enclosed
Actuator Style:
Top Plunger
Pole Throw Configuration:
4PDT
Switch Configuration:
N.O./N.C.
Operating Force:
53.38 N
Dimension:
35.56 x 25.4 x 34.93 mm
Maximum Current Rating:
7@28VDC A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Straight
MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, 4 Pole Double Throw (4PDT), 7 A Resistive at 28 Vdc, Stainless Steel Enclosure, Pin Plunger Actuator, 5/8-24 UNEF Threaded Bushing, (12) 1829 mm [72 in] Lead Wire Termination (20 Gage) Side Exit, Leads Marked with Circuit and Gage, Military Part Number MS21321-2
Product Highlights:
- Meets or exceeds mechanical and electrical life as defined in MIL-S-8805
- Top plunger and roller plunger actuators have an internal ice scraper ring
- Variety of actuators and terminations
- Variety of contact options and contact materials
- Stainless steel housing
Potential Applications:
- Aircraft landing gear and flap/stabilizer controls
- Aircraft engine thrust reversers
- Space vehicles
- Armored personnel carriers
Search Keywords:
404EN16
IN STOCK:
23
Ships today, if you order in
MOQ for out of Stock Qty:
3
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$2,179.43
$2,179.430
3
$2,146.74
$6,440.220
5
$1,359.60
$6,798.000
8
$876.59
$7,012.720
10
+
$859.05
$8,590.500