404EN53
HoneywellMICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, 3 Pole Normally Closed (3PNC), 7 A Resistive at 28 Vdc, Stainless Steel Enclosure, Pin Plunger Actuator, 5/8-24 UNEF Threaded Bushing, Customer Number Marked on Nameplate, Low Force Characteristics, (6) 457 mm [18.0 in] Lead Wire Termination (20 Gage) Side Exit, Leads Marked with Circuit and Gage .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
404EN53
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Enclosed
Actuator Style:
Top Plunger
Pole Throw Configuration:
3PST
Switch Configuration:
N.C.
Operating Force:
26.69 N
Dimension:
25.4 x 25.4 x 65.41 mm
Maximum Current Rating:
7@28VDC A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Straight
MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, 3 Pole Normally Closed (3PNC), 7 A Resistive at 28 Vdc, Stainless Steel Enclosure, Pin Plunger Actuator, 5/8-24 UNEF Threaded Bushing, Customer Number Marked on Nameplate, Low Force Characteristics, (6) 457 mm [18.0 in] Lead Wire Termination (20 Gage) Side Exit, Leads Marked with Circuit and Gage
Search Keywords:
404EN53
IN STOCK:
7
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
35 Weeks
Quantity
Unit Price
Ext. Price
1
$3,524.21
$3,524.210
3
$3,471.35
$10,414.050
5
$2,127.60
$10,638.000
8
$1,357.75
$10,862.000
10
+
$1,330.59
$13,305.900