404EN64-6
HoneywellSwitch Limit N.O./N.C. 4PDT Top Plunger Wire Lead 1A 28VDC 40.03N Linear Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
404EN64-6
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Enclosed
Actuator Style:
Top Plunger
Pole Throw Configuration:
4PDT
Switch Configuration:
N.O./N.C.
Operating Force:
40.03 N
Dimension:
35.56 x 25.4 x 65.41 mm
Maximum Current Rating:
1@28VDC A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Straight
Switch Limit N.O./N.C. 4PDT Top Plunger Wire Lead 1A 28VDC 40.03N Linear Panel Mount
Search Keywords:
404EN646
IN STOCK:
14
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
71 Weeks
Quantity
Unit Price
Ext. Price
1
$4,941.09
$4,941.090
3
$4,866.98
$14,600.940
5
$2,982.99
$14,914.950
8
$1,903.62
$15,228.960
10
+
$1,865.55
$18,655.500