404HE2-6
HoneywellMICRO SWITCH™ Hermetically Sealed Limit Switches: HE Series, 4 Pole Double Throw (4PDT), 1 A 28 Vdc, Gold-Plated Contacts, 5/8-24 UNEF Thread Bushing with Corrosion Resistant Steel Pin Plunger, (12) 1829 mm [72 in] Lead Wire Termination (20 Gage) Side Exit, Leads Marked with Circuit and Gage .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
404HE2-6
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Enclosed
Actuator Style:
Top Plunger
Pole Throw Configuration:
4PDT
Switch Configuration:
N.O./N.C.
Operating Force:
53.38 N
Maximum Current Rating:
1@28VDC A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Straight
MICRO SWITCH™ Hermetically Sealed Limit Switches: HE Series, 4 Pole Double Throw (4PDT), 1 A 28 Vdc, Gold-Plated Contacts, 5/8-24 UNEF Thread Bushing with Corrosion Resistant Steel Pin Plunger, (12) 1829 mm [72 in] Lead Wire Termination (20 Gage) Side Exit, Leads Marked with Circuit and Gage
Search Keywords:
404HE26
IN STOCK:
0
MOQ for out of Stock Qty:
3
Factory Lead-Time
71 Weeks
Quantity
Unit Price
Ext. Price
3
$5,366.07
$16,098.210
5
$3,288.88
$16,444.400
8
$2,098.83
$16,790.640
10
+
$2,056.85
$20,568.500