408NS2.5K
HoneywellRes POT 2.5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 13.34mm) Pin Panel Mount/Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
408NS2.5K
RoHS:
Yes
HTS:
8536509020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount/Through Hole
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
2.5 KOhm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
12.7 x 13.34 mm
Operating Temperature:
-40 to 120 °C
Number of Elements:
1
Life Cycle:
Discontinued
Res POT 2.5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 13.34mm) Pin Panel Mount/Through Hole
Search Keywords:
408NS25K
This product is discontinued, but still in stock
IN STOCK:
3
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$70.357
$70.357
5
$62.097
$310.485
10
$57.303
$573.030
25
$53.976
$1,349.400
50
$52.455
$2,622.750
100
$50.330
$5,033.000
300
+
$47.151
$14,145.300
Product Guides