help desk software
DATA SHEET

40PC100G1A

Honeywell

Pressure Sensor 0psi to 100psi Gage 6-Pin DIP .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
40PC100G1A
RoHS:
Yes
HTS:
90262000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Mounting:
PCB Through Hole
Accuracy:
±0.25 %
Device Pressure Type:
Gage
Operating Pressure Range:
0 to 100 psi
Media:
Air,Gas
Output Voltage:
0.5 to 4.5 V
Response Time:
1 mS
Typical Operating Supply Voltage:
5 V
Operating Temperature:
-40 to 125 °C
Dimension:
13.2 x 11.2 x 19.8 mm

The 40PC100G1A Electronic Pressure Sensor from Honeywell features monolithic design with silicon piezoresistive technology. This Honeywell sensor provides fully signal condition and minimal PCB space.

A electronic pressure sensor is a pressure-sensing device which detects the pressure applied and converts it into an electrical signal. Board Mount Pressure Sensors are designed for various industrial and mechanical applications that perform according to the changing pressure. The sensing design records resistor values attached to the diaphragm of the sensors and produces electrical output. The 40PC series miniature pressure sensors are fully compensated and amplified. The miniature 6-pin DIP package mounts easily on printed circuit boards.

Product Highlights:
  • Monolithic design
  • Smallest amplified sensor package
  • 6 Pin DIP package
  • Minimal PCB space
  • Fully signal conditioned
  • Silicon piezoresistive technology
  • Port designed for O-ring interface
  • Operating temperature range from -45 °C to 125 °C [-49 °F to 257 °F]
Search Keywords:
40PC100G1A
IN STOCK: 50
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,250.11
$1,250.110
5
$1,231.36
$6,156.800
10
$1,212.89
$12,128.900
13
$1,194.69
$15,530.970
25
$634.60
$15,865.000
38
$426.29
$16,199.020
50 +
$417.76
$20,888.000
Tools/3D Models