411SM1-T
HoneywellMicro Switch™ - Subminiature Basic - SM Series - SPDT - 30 VDC - 3A/5A - 5A-250 VAC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
411SM1-T
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plastic/Plunger
Contact Rating @ Voltage:
5 A
Maximum Movement Differential:
0.1 mm
Operating Force:
2.09 N
Termination Style:
Solder
Dimension:
19.84 x 6.35 x 13.64 mm
Body Orientation:
Straight
IP Rating:
N/A
The 411SM1-T is a subminiature basic Micro Switch™, SM Series. Contacts arraingment is : single pole double throw. Rated voltage is 30 VDC. Resistive current is 5A, inductive current is 3A. Rated current at 250 VAC is 5A.
Search Keywords:
411SM1T
IN STOCK:
0
On Order:
670
can ship 12/12/24
MOQ for out of Stock Qty:
50
Factory Lead-Time
29 Weeks
Quantity
Unit Price
Ext. Price
1
$55.14
$55.140
10
$54.32
$543.200
25
$53.50
$1,337.500
50
$52.70
$2,635.000
100
$27.90
$2,790.000
150
$19.63
$2,944.500
200
+
$19.24
$3,848.000