43C1100
HoneywellRes Wirewound POT 100 Ohm 5% 2W 1(Elec)/1(Mech)Turn 6.35mm (65.88 X 28.58 X 38.89mm) Solder Lug Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
43C1100
RoHS:
Yes
COO:
US
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
2 W
Resistance Value:
100 Ohm
Tolerance:
5 %
Temperature Coefficient:
N/A
Dimension:
65.88 x 28.58 x 38.89 mm
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
Res Wirewound POT 100 Ohm 5% 2W 1(Elec)/1(Mech)Turn 6.35mm (65.88 X 28.58 X 38.89mm) Solder Lug Panel Mount
Search Keywords:
43C1100
This product is discontinued, but still in stock
IN STOCK:
57
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$69.411
$69.411
5
$60.517
$302.585
10
$55.356
$553.560
25
$51.773
$1,294.325
50
$50.135
$2,506.750
100
$47.847
$4,784.700
300
+
$44.424
$13,327.200
Product Guides