4AC54
HoneywellMICRO SWITCH™ Door Switches: AC Series, (2) Single Pole Double Throw (SPDT), No Electrical Rating Defined, 3 Position (Push-Momentary, Pull-Maintained), 6-32 UNC Threaded Steel Rod Actuator, Supplied with (2) V3 Basic Switches, Round Head Termination Screws with Lockwashers, Military Part Number MS16106-2 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
4AC54
Alias/AKA:
MS16106-2
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Type:
Door Interlock
Actuator Style:
Rod
Pole Throw Configuration:
DPDT
Maximum Current Rating:
15@250VAC A
Terminal Type:
Screw
Operating Temperature:
-55 to 85 °C
IP Rating:
N/A
Dimension:
50.01 x 13.21 x 66.6 mm
Switch Configuration:
N.O./N.C.
Body Orientation:
Straight
The HONEYWELL part 4AC54 is a MICRO SWITCHâ„¢ Door Switch from the AC Series. It features (2) Single Pole Double Throw (SPDT) switches with no defined electrical rating. The switch has a 3-position design with push-momentary and pull-maintained capabilities. The actuator is a 6-32 UNC threaded steel rod, and it comes supplied with (2) V3 Basic Switches. The termination screws have round heads with lock washers, and the military part number is MS16106-2.
Product Highlights:
- Automatically cuts power when service door or drawer is opened
- Choice of momentary, maintained or pull-to-cheat actuation
- Versatile mounting bracket for side or end mounting
- Current rating ranges from 5 A to 25 A
- Available with one or two SPDT switches
- UL recognized versions available
- Choice of termination
Potential Applications:
- Appliances
- Vending machines
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
Search Keywords:
4AC54
IN STOCK:
0
MOQ for out of Stock Qty:
50
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
50
$2,573.35
$128,667.500
100
$1,314.34
$131,434.000
150
$894.68
$134,202.000
200
+
$876.78
$175,356.000