4AC55
HoneywellMICRO SWITCH™ Basic Switches: AC Series, Door Switch, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Steel Rod Actuator, Screw Termination .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
4AC55
RoHS:
No
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Box
Type:
Door Interlock
Actuator Style:
Rod
Pole Throw Configuration:
DPDT
Maximum Current Rating:
15@250VAC A
Terminal Type:
Screw
Operating Temperature:
-55 to 85 °C
IP Rating:
N/A
Dimension:
50.01 x 13.21 x 66.6 mm
Switch Configuration:
N.O./N.C.
Body Orientation:
Straight
The HONEYWELL part 4AC55 is a MICRO SWITCH„¢ basic switch from the AC series. It is specifically designed as a door switch with a single pole double throw (SPDT) configuration. This switch has a high current rating of 5 A at 250 Vac, making it suitable for various industrial applications. The steel rod actuator ensures durability and reliable performance. Termination is made easy with screw terminals, allowing for quick and convenient installation. With its robust construction and reliable operation, the HONEYWELL part 4AC55 is an ideal choice for door switching applications in industrial settings.
Product Highlights:
- Automatically cuts power when service door or drawer is opened
- Choice of momentary, maintained or pull-to-cheat actuation
- Versatile mounting bracket for side or end mounting
- Current rating ranges from 5 A to 25 A
- Available with one or two SPDT switches
- UL recognized versions available
- Choice of termination
Potential Applications:
- Appliances
- Vending machines
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
Search Keywords:
4AC55
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
244
Ships today, if you order in
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$116.40
$116.400
5
$111.41
$557.050
10
$103.71
$1,037.100
25
$98.83
$2,470.750
50
$97.35
$4,867.500
75
$95.89
$7,191.750
200
+
$94.45
$18,890.000
Product Guides
CUSTOMERS
ALSO BOUGHT
M39019/05-230
Circuit Breaker Magnetic 3Pole 5A 240VAC/50VDC
23AC2
MICRO SWITCH™ Basic Switches: AC Series, Door Switch, Single Pole Double Throw (SPDT), 15 ...
AWH-50G-0222-T
Conn Ejector Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole
ASB0312HA-AF00
DC Fans DC Axial Fan - 30x10mm - 12VDC - Speed Sensor Tachometer
HD48125-10
Solid State Relay - 4-32 VDC Control Voltage Range - 125 A Maximum Load Current - 48-530 V...