help desk software
DATA SHEET

4AV19F

Honeywell

Honeywell's Hall-effect Vane Position Sensor: 4AV Series, 24 AWG irradiated cross linked polyethelene 558,8 mm [22 in] lead wires .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
4AV19F
RoHS:
Yes
HTS:
8536501907
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Magnetic Type:
Unipolar
Maximum Output Current:
40 mA
Mounting:
Screw
Output Type:
0.4 V
Product Type:
Digital
Dimension:
19.1 x 13.2 x 10.9 mm
Typical Operating Supply Voltage:
4.5 to 26.5 V
Termination Type:
Wire Leads
Operating Temperature:
-40 to 125 °C
The Honeywell Hall-effect Vane Position Sensor 4AV19F is a reliable and high-performance sensor that accurately detects the position of a vane or rotary device. It features 24 AWG irradiated cross-linked polyethylene 558.8 mm [22 in] lead wires, providing flexibility and durability for various installation locations. This sensor is designed to provide precise and consistent feedback in industrial and automotive applications. Trust the Honeywell 4AV Series to deliver exceptional performance and accuracy for your vane position sensing needs.
Product Highlights:
  • Current sinking output
  • Smaller size than 2AV
  • Closely controlled differential to predict pulse width
  • Operation by a low cost, easy to fabricate ferrous vane
  • Magnet and sensor incorporated in same rugged package
  • Sealed construction ... unaffected by dust or dirt
  • 0 kHz to 100 kHz operating speed ... no minimum speed of operation
  • On and Off times programmable by vane dimensioning
  • Precision mechanical operating characteristics
Search Keywords:
4AV19F
IN STOCK: 170
Ships today, if you order in
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$66.83
$66.830
5
$59.60
$298.000
20
$56.97
$1,139.400
40
$53.48
$2,139.200
60
$52.41
$3,144.600
100
$51.89
$5,189.000
260 +
$51.37
$13,356.200
Tools/3D Models