4LS1
HoneywellMICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Zinc Housing, Non Plug-in Body Style, SST Side Pin Plunger, Ø 10 mm [0.4 in], 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Double Break, 10 A 120, 240, or 480 Vac, 0.5 in - 14 NPT Conduit, Operating Temperature: -29 °C to 71 °C [-20 °F to 160 °F], NEMA 1, 3, 4, 6 and 13 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
4LS1
RoHS:
Yes
HTS:
85365009
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Enclosed
Actuator Style:
Side Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
40.03 N
Dimension:
39.88 x 56.87 x 93.98 mm
Maximum Current Rating:
0.8@115VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 6, 13
Body Orientation:
Right Angle
The HONEYWELL 4LS1 is a MICRO SWITCH™ General Purpose Limit Switch from the LS Series, featuring an epoxy-coated zinc housing with a non plug-in body style. It includes an SST side pin plunger with a diameter of 10mm (0.4 in) and offers a 1NC 1NO Single Pole Double Throw (SPDT) snap action with double break. This versatile switch can handle up to 10 A at 120, 240, or 480 Vac and comes with a 0.5 in - 14 NPT conduit for easy installation. With an operating temperature ranging from -29 °C to 71 °C (-20 °F to 160 °F), this switch is suitable for a variety of environments. It is rated NEMA 1, 3, 4, 6, and 13, making it ideal for a wide range of applications.
Product Highlights:
- Mode of operation is field adjustable
- NEMA 1, 3, 4, 6, and 13
- Wide choice of heads and actuators
- Variety of operating characteristics
- Captive screws
- UL and CSA approved parts available
Potential Applications:
- Machine tools
- Conveyors
- Material handling
- Metal fabrication equipment
- Lift trucks
Search Keywords:
4LS1
IN STOCK:
26
Ships today, if you order in
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$370.52
$370.520
3
$363.86
$1,091.580
5
$354.40
$1,772.000
10
+
$326.09
$3,260.900
CUSTOMERS
ALSO BOUGHT
2-31880-1
Ring Tongue Terminal - M2.5 - #4 - 16 AWG - 1.65 mm² - PIDG Series - Red.
IELHK11-1-62-80.0-01-V
Circuit Breaker, Hydraulic, Magnetic, 2 Pole, IEL Series | Sensata - Airpax IELHK11-1-62-8...
BZ-2RN702
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...
200277-4
BLOCK,50 POSN,M SERIES
20308-84
Electromechanical Relay 120VAC 1.85KOhm 13A 3PDT (38.1x34.8x55.88)mm Socket General Purpos...