4NT1-2
HoneywellMICRO SWITCH™ Toggle Switches: NT Series, 4 Pole Single Throw (4PST), 2 Position (Off - On), Screw Terminal, Standard Lever
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
4NT1-2
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Pole Throw Configuration:
4P1T (4PST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
20@28VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
33.4 x 41.6 x 63.6 mm
Operating Temperature:
-40 to 71 °C
MICRO SWITCH™ Toggle Switches: NT Series, 4 Pole Single Throw (4PST), 2 Position (Off - On), Screw Terminal, Standard Lever
Search Keywords:
4NT12
IN STOCK:
65
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
1
$120.07
$120.070
5
$118.27
$591.350
10
$116.50
$1,165.000
13
$114.75
$1,491.750
25
$73.44
$1,836.000
38
$57.38
$2,180.440
50
+
$56.23
$2,811.500