4NT91-3
HoneywellMICRO SWITCH™ Toggle Switches: NT Series, 4 Pole Double Throw (4PDT), 2 Position (On - On), Quick Connect Terminal, Standard Lever .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
4NT91-3
RoHS:
Yes
HTS:
85365009
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Pole Throw Configuration:
4P2T (4PDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
20@28VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
33.4mm x 41.6mm x 63.6mm
Operating Temperature:
-40 to 71 °C
The HONEYWELL 4NT91-3 is a MICRO SWITCHâ„¢ Toggle Switch from the NT Series, featuring a 4 Pole Double Throw (4PDT) configuration with 2 positions (On - On). This switch is designed with quick connect terminals and a standard lever for easy installation and operation.
Search Keywords:
4NT913
IN STOCK:
45
Ships today, if you order in
Factory Lead-Time
88 Weeks
Quantity
Unit Price
Ext. Price
1
$76.26
$76.260
5
$71.07
$355.350
10
$66.47
$664.700
25
$63.59
$1,589.750
50
$60.80
$3,040.000
100
$59.81
$5,981.000
250
+
$58.92
$14,730.000