Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
4PB363
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
5A@250VAC 30 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
N/A
Body Orientation:
Straight
Dimension:
19.81 x 30.05 x 38.1 mm
Switch Push Button N.O./N.C. SPDT Round Plunger 5A 250VAC 30VDC Panel Mount
Search Keywords:
4PB363
IN STOCK:
16
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
66 Weeks
Quantity
Unit Price
Ext. Price
1
$2,248.99
$2,248.990
3
$2,215.26
$6,645.780
5
$1,403.00
$7,015.000
8
$904.56
$7,236.480
10
+
$886.47
$8,864.700